MFR Recommended

IPN70R1K2P7SATMA1 | |
|---|---|
DigiKey Part Number | IPN70R1K2P7SATMA1TR-ND - Tape & Reel (TR) IPN70R1K2P7SATMA1CT-ND - Cut Tape (CT) IPN70R1K2P7SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN70R1K2P7SATMA1 |
Description | MOSFET N-CH 700V 4.5A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 700 V 4.5A (Tc) 6.3W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN70R1K2P7SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 900mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 174 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.3W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |









