
IPN60R1K5PFD7SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPN60R1K5PFD7SATMA1TR-ND - Tape & Reel (TR) 448-IPN60R1K5PFD7SATMA1CT-ND - Cut Tape (CT) 448-IPN60R1K5PFD7SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN60R1K5PFD7SATMA1 |
Description | MOSFET N-CH 600V 3.6A SOT223 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.6A (Tc) 6W (Tc) Surface Mount PG-SOT223-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPN60R1K5PFD7SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 700mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 169 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.17800 | kr.41.78 |
| 100 | kr.2.72430 | kr.272.43 |
| 500 | kr.2.09866 | kr.1,049.33 |
| 1.000 | kr.1.89699 | kr.1,896.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.64071 | kr.4,922.13 |
| 6.000 | kr.1.51165 | kr.9,069.90 |
| 9.000 | kr.1.44589 | kr.13,013.01 |
| 15.000 | kr.1.37201 | kr.20,580.15 |
| 21.000 | kr.1.32828 | kr.27,893.88 |
| 30.000 | kr.1.28577 | kr.38,573.10 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |









