IPL60R299CPAUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 5.920
Unit Price: kr.10.82000
Datasheet

Similar


onsemi
In Stock: 4.699
Unit Price: kr.30.85000
Datasheet
PG-VSON-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPL60R299CPAUMA1

DigiKey Part Number
IPL60R299CPAUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPL60R299CPAUMA1
Description
MOSFET N-CH 600V 11.1A 4VSON
Customer Reference
Detailed Description
N-Channel 600 V 11.1A (Tc) 96W (Tc) Surface Mount PG-VSON-4
Datasheet
 Datasheet
EDA/CAD Models
IPL60R299CPAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
299mOhm @ 6.6A, 10V
Vgs(th) (Max) @ Id
3.5V @ 440µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-VSON-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 91.329 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

91.329In Stock
Ships from Rochester Electronics, LLC