
IPL60R140CFD7AUMA1 | |
|---|---|
DigiKey Part Number | 448-IPL60R140CFD7AUMA1TR-ND - Tape & Reel (TR) 448-IPL60R140CFD7AUMA1CT-ND - Cut Tape (CT) 448-IPL60R140CFD7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R140CFD7AUMA1 |
Description | HIGH POWER_NEW |
Customer Reference | |
Detailed Description | 18A (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R140CFD7AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.17000 | kr.23.17 |
| 10 | kr.16.23700 | kr.162.37 |
| 100 | kr.11.54050 | kr.1,154.05 |
| 500 | kr.10.05376 | kr.5,026.88 |
| 1.000 | kr.9.19162 | kr.9,191.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.62080 | kr.25,862.40 |
| Unit Price without VAT: | kr.23.17000 |
|---|---|
| Unit Price with VAT: | kr.28.96250 |











