



IPI90N04S402AKSA1 | |
|---|---|
DigiKey Part Number | IPI90N04S402AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI90N04S402AKSA1 |
Description | MOSFET N-CH 40V 90A TO262-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 150W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPI90N04S402AKSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 118 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 9430 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 150W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO262-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 90A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 95µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.87000 | kr.21.87 |
| 50 | kr.10.94540 | kr.547.27 |
| 100 | kr.9.88340 | kr.988.34 |
| 500 | kr.8.02124 | kr.4,010.62 |
| 1.000 | kr.7.42287 | kr.7,422.87 |
| 2.000 | kr.6.91999 | kr.13,839.98 |
| 5.000 | kr.6.41529 | kr.32,076.45 |
| Unit Price without VAT: | kr.21.87000 |
|---|---|
| Unit Price with VAT: | kr.27.33750 |



