PG-TDSON-8-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TDSON-8-4
PG-TDSON-8-4

IPG20N06S4L26ATMA1

DigiKey Part Number
IPG20N06S4L26ATMA1TR-ND - Tape & Reel (TR)
IPG20N06S4L26ATMA1CT-ND - Cut Tape (CT)
IPG20N06S4L26ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPG20N06S4L26ATMA1
Description
MOSFET 2N-CH 60V 20A 8TDSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 20A 33W Surface Mount PG-TDSON-8-4
Datasheet
 Datasheet
EDA/CAD Models
IPG20N06S4L26ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
20A
Rds On (Max) @ Id, Vgs
26mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2.2V @ 10µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1430pF @ 25V
Power - Max
33W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PG-TDSON-8-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.30000kr.10.30
10kr.4.82600kr.48.26
100kr.3.59490kr.359.49
500kr.3.31814kr.1,659.07
1.000kr.3.12563kr.3,125.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.66093kr.13,304.65
10.000kr.2.55360kr.25,536.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.30000
Unit Price with VAT:kr.12.87500