
IPG20N06S4L14AATMA1 | |
---|---|
DigiKey Part Number | 448-IPG20N06S4L14AATMA1TR-ND - Tape & Reel (TR) 448-IPG20N06S4L14AATMA1CT-ND - Cut Tape (CT) 448-IPG20N06S4L14AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N06S4L14AATMA1 |
Description | MOSFET 2N-CH 60V 20A 8TDSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A 50W Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N06S4L14AATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 13.7mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 39nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2890pF @ 25V | |
Power - Max | 50W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.93000 | kr.12.93 |
10 | kr.6.47700 | kr.64.77 |
100 | kr.4.73020 | kr.473.02 |
500 | kr.4.39232 | kr.2,196.16 |
1.000 | kr.4.16160 | kr.4,161.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.3.40000 | kr.17,000.00 |
Unit Price without VAT: | kr.12.93000 |
---|---|
Unit Price with VAT: | kr.16.16250 |