


IPG20N06S2L50ATMA1 | |
---|---|
DigiKey Part Number | 448-IPG20N06S2L50ATMA1TR-ND - Tape & Reel (TR) 448-IPG20N06S2L50ATMA1CT-ND - Cut Tape (CT) 448-IPG20N06S2L50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N06S2L50ATMA1 |
Description | MOSFET 2N-CH 55V 20A 8TDSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 55V 20A 51W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N06S2L50ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 55V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 19µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 560pF @ 25V | |
Power - Max | 51W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.94000 | kr.10.94 |
10 | kr.6.95000 | kr.69.50 |
100 | kr.4.65660 | kr.465.66 |
500 | kr.3.67270 | kr.1,836.35 |
1.000 | kr.3.35603 | kr.3,356.03 |
2.000 | kr.3.31754 | kr.6,635.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.2.80166 | kr.14,008.30 |
10.000 | kr.2.71040 | kr.27,104.00 |
Unit Price without VAT: | kr.10.94000 |
---|---|
Unit Price with VAT: | kr.13.67500 |