
IPDQ60R070CM8XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ60R070CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ60R070CM8XTMA1CT-ND - Cut Tape (CT) 448-IPDQ60R070CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ60R070CM8XTMA1 |
Description | IPDQ60R070CM8XTMA1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 37A (Tc) 205W (Tc) Surface Mount PG-HDSOP-22 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ60R070CM8XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 14.3A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 360µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1878 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 205W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.00000 | kr.35.00 |
| 10 | kr.23.26100 | kr.232.61 |
| 100 | kr.16.60700 | kr.1,660.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.13.21645 | kr.9,912.34 |
| 1.500 | kr.12.39335 | kr.18,590.03 |
| 2.250 | kr.12.10306 | kr.27,231.88 |
| Unit Price without VAT: | kr.35.00000 |
|---|---|
| Unit Price with VAT: | kr.43.75000 |

