
IPDQ60R024CM8XTMA1 | |
---|---|
DigiKey Part Number | 448-IPDQ60R024CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ60R024CM8XTMA1CT-ND - Cut Tape (CT) 448-IPDQ60R024CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ60R024CM8XTMA1 |
Description | IPDQ60R024CM8XTMA1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 97A (Tc) 480W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 41.7A, 10V | |
Vgs(th) (Max) @ Id | 4.7V @ 1.06mA | |
Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5382 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 480W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.85000 | kr.62.85 |
10 | kr.43.21900 | kr.432.19 |
100 | kr.35.20000 | kr.3,520.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.28.75836 | kr.21,568.77 |
Unit Price without VAT: | kr.62.85000 |
---|---|
Unit Price with VAT: | kr.78.56250 |