
IPDD60R050G7XTMA1 | |
|---|---|
DigiKey Part Number | IPDD60R050G7XTMA1TR-ND - Tape & Reel (TR) IPDD60R050G7XTMA1CT-ND - Cut Tape (CT) IPDD60R050G7XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDD60R050G7XTMA1 |
Description | MOSFET N-CH 600V 47A HDSOP-10 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 47A (Tc) 278W (Tc) Surface Mount PG-HDSOP-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPDD60R050G7XTMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 800µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2670 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 278W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-HDSOP-10-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 50mOhm @ 15.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.54000 | kr.64.54 |
| 10 | kr.44.28500 | kr.442.85 |
| 100 | kr.33.43150 | kr.3,343.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | kr.27.31351 | kr.46,432.97 |
| Unit Price without VAT: | kr.64.54000 |
|---|---|
| Unit Price with VAT: | kr.80.67500 |









