


| IPD90R1K2C3ATMA2 | |
|---|---|
| DigiKey Part Number | 448-IPD90R1K2C3ATMA2TR-ND - Tape & Reel (TR) 448-IPD90R1K2C3ATMA2CT-ND - Cut Tape (CT) 448-IPD90R1K2C3ATMA2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | IPD90R1K2C3ATMA2 | 
| Description | MOSFET N-CH 900V 5.1A TO252-3 | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 900 V 5.1A (Tc) 83W (Tc) Surface Mount PG-TO252-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IPD90R1K2C3ATMA2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 900 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2.8A, 10V | |
| Vgs(th) (Max) @ Id | 3.5V @ 310µA | |
| Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 710 pF @ 100 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 83W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | PG-TO252-3 | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 | 
| 10 | kr.8.72300 | kr.87.23 | 
| 100 | kr.5.91360 | kr.591.36 | 
| 500 | kr.4.70964 | kr.2,354.82 | 
| 1.000 | kr.4.48960 | kr.4,489.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.3.78665 | kr.9,466.62 | 
| 5.000 | kr.3.66799 | kr.18,339.95 | 
| Unit Price without VAT: | kr.13.63000 | 
|---|---|
| Unit Price with VAT: | kr.17.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark