N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD90N06S404ATMA2

DigiKey Part Number
448-IPD90N06S404ATMA2TR-ND - Tape & Reel (TR)
448-IPD90N06S404ATMA2CT-ND - Cut Tape (CT)
448-IPD90N06S404ATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD90N06S404ATMA2
Description
MOSFET N-CH 60V 90A TO252-31
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 150W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD90N06S404ATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
128 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.01000kr.18.01
10kr.11.61500kr.116.15
100kr.7.96940kr.796.94
500kr.6.41038kr.3,205.19
1.000kr.6.01026kr.6,010.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.36732kr.13,418.30
5.000kr.5.03250kr.25,162.50
7.500kr.4.91033kr.36,827.47
Manufacturers Standard Package
Unit Price without VAT:kr.18.01000
Unit Price with VAT:kr.22.51250