
IPD90N04S405ATMA1 | |
|---|---|
DigiKey Part Number | IPD90N04S405ATMA1TR-ND - Tape & Reel (TR) IPD90N04S405ATMA1CT-ND - Cut Tape (CT) IPD90N04S405ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90N04S405ATMA1 |
Description | MOSFET N-CH 40V 86A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 86A (Tc) 65W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD90N04S405ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2960 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 65W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-313 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 86A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 30µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.6.15000 | kr.61.50 |
| 100 | kr.4.08230 | kr.408.23 |
| 500 | kr.3.19486 | kr.1,597.43 |
| 1.000 | kr.2.90924 | kr.2,909.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.60004 | kr.6,500.10 |
| 5.000 | kr.2.40896 | kr.12,044.80 |
| 7.500 | kr.2.31163 | kr.17,337.23 |
| 12.500 | kr.2.20230 | kr.27,528.75 |
| 17.500 | kr.2.13757 | kr.37,407.48 |
| 25.000 | kr.2.10647 | kr.52,661.75 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |



