IPD90N04S304ATMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.403
Unit Price: kr.1.65000
Datasheet

Similar


STMicroelectronics
In Stock: 5.312
Unit Price: kr.2.06000
Datasheet
N-Channel 40 V 90A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD90N04S304ATMA1

DigiKey Part Number
IPD90N04S304ATMA1TR-ND - Tape & Reel (TR)
IPD90N04S304ATMA1CT-ND - Cut Tape (CT)
IPD90N04S304ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD90N04S304ATMA1
Description
MOSFET N-CH 40V 90A TO252-3
Customer Reference
Detailed Description
N-Channel 40 V 90A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
80 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
5200 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
136W (Tc)
Part Status
Not For New Designs
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO252-3-11
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3.6mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 90µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD90N04S404ATMA1Infineon Technologies3.403IPD90N04S404ATMA1CT-NDkr.1.65000Similar
STD95N4F3STMicroelectronics5.312497-6024-1-NDkr.2.06000Similar
Available To Order
Marketplace Stock: 15.012 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.44000kr.22.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.84042kr.17,101.05
5.000kr.6.42717kr.32,135.85
7.500kr.6.21677kr.46,625.78
Manufacturers Standard Package
Unit Price without VAT:kr.22.44000
Unit Price with VAT:kr.28.05000

Other Suppliers on DigiKey

15.012In Stock
Ships from Rochester Electronics, LLC