Similar

IPD90N04S304ATMA1 | |
|---|---|
DigiKey Part Number | IPD90N04S304ATMA1TR-ND - Tape & Reel (TR) IPD90N04S304ATMA1CT-ND - Cut Tape (CT) IPD90N04S304ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD90N04S304ATMA1 |
Description | MOSFET N-CH 40V 90A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5200 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 136W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.6mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 90µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD90N04S404ATMA1 | Infineon Technologies | 3.403 | IPD90N04S404ATMA1CT-ND | kr.12.37000 | Similar |
| STD95N4F3 | STMicroelectronics | 5.312 | 497-6024-1-ND | kr.15.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.84042 | kr.17,101.05 |
| 5.000 | kr.6.42717 | kr.32,135.85 |
| 7.500 | kr.6.21677 | kr.46,625.78 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |



