


IPD80R4K5P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD80R4K5P7ATMA1TR-ND - Tape & Reel (TR) IPD80R4K5P7ATMA1CT-ND - Cut Tape (CT) IPD80R4K5P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R4K5P7ATMA1 |
Description | MOSFET N-CH 800V 1.5A TO252 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 1.5A (Tc) 13W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R4K5P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 400mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 80 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 13W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.25600 | kr.42.56 |
| 100 | kr.2.80380 | kr.280.38 |
| 500 | kr.2.16640 | kr.1,083.20 |
| 1.000 | kr.1.96128 | kr.1,961.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.74362 | kr.4,359.05 |
| 5.000 | kr.1.55373 | kr.7,768.65 |
| 7.500 | kr.1.48586 | kr.11,143.95 |
| 12.500 | kr.1.41120 | kr.17,640.00 |
| Unit Price without VAT: | kr.6.91000 |
|---|---|
| Unit Price with VAT: | kr.8.63750 |










