
IPD80R2K4P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD80R2K4P7ATMA1TR-ND - Tape & Reel (TR) IPD80R2K4P7ATMA1CT-ND - Cut Tape (CT) IPD80R2K4P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R2K4P7ATMA1 |
Description | MOSFET N-CH 800V 2.5A TO252-3 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.5A (Tc) 22W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R2K4P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 800mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 22W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 10 | kr.4.91900 | kr.49.19 |
| 100 | kr.3.23880 | kr.323.88 |
| 500 | kr.2.51670 | kr.1,258.35 |
| 1.000 | kr.2.28426 | kr.2,284.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.03258 | kr.5,081.45 |
| 5.000 | kr.1.87697 | kr.9,384.85 |
| 7.500 | kr.1.79772 | kr.13,482.90 |
| 12.500 | kr.1.70867 | kr.21,358.38 |
| 17.500 | kr.1.69913 | kr.29,734.78 |
| Unit Price without VAT: | kr.7.84000 |
|---|---|
| Unit Price with VAT: | kr.9.80000 |









