
IPD80R2K0P7ATMA1 | |
|---|---|
DigiKey Part Number | IPD80R2K0P7ATMA1TR-ND - Tape & Reel (TR) IPD80R2K0P7ATMA1CT-ND - Cut Tape (CT) IPD80R2K0P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R2K0P7ATMA1 |
Description | MOSFET N-CH 800V 3A TO252-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 3A (Tc) 24W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R2K0P7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 940mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 175 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.5.32400 | kr.53.24 |
| 100 | kr.3.51910 | kr.351.91 |
| 500 | kr.2.74368 | kr.1,371.84 |
| 1.000 | kr.2.49407 | kr.2,494.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.22383 | kr.5,559.57 |
| 5.000 | kr.2.05678 | kr.10,283.90 |
| 7.500 | kr.1.97169 | kr.14,787.67 |
| 12.500 | kr.1.89122 | kr.23,640.25 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |








