N-Channel 800 V 4A (Tc) 32W (Tc) Surface Mount PG-TO252-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD80R1K4P7ATMA1

DigiKey Part Number
IPD80R1K4P7ATMA1TR-ND - Tape & Reel (TR)
IPD80R1K4P7ATMA1CT-ND - Cut Tape (CT)
IPD80R1K4P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD80R1K4P7ATMA1
Description
MOSFET N-CH 800V 4A TO252
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 4A (Tc) 32W (Tc) Surface Mount PG-TO252-2
Datasheet
 Datasheet
EDA/CAD Models
IPD80R1K4P7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 1.4A, 10V
Vgs(th) (Max) @ Id
3.5V @ 700µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
32W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.796
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.6.28300kr.62.83
100kr.4.17620kr.417.62
500kr.3.27170kr.1,635.85
1.000kr.2.98043kr.2,980.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.66518kr.6,662.95
5.000kr.2.47037kr.12,351.85
7.500kr.2.37113kr.17,783.47
12.500kr.2.25965kr.28,245.63
17.500kr.2.19366kr.38,389.05
25.000kr.2.16907kr.54,226.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750