


IPD80R1K0CEATMA1 | |
|---|---|
DigiKey Part Number | IPD80R1K0CEATMA1TR-ND - Tape & Reel (TR) IPD80R1K0CEATMA1CT-ND - Cut Tape (CT) IPD80R1K0CEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80R1K0CEATMA1 |
Description | MOSFET N-CH 800V 5.7A TO252-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 5.7A (Tc) 83W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD80R1K0CEATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.96000 | kr.12.96 |
| 10 | kr.8.29500 | kr.82.95 |
| 100 | kr.5.60440 | kr.560.44 |
| 500 | kr.4.45230 | kr.2,226.15 |
| 1.000 | kr.4.18721 | kr.4,187.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.57046 | kr.8,926.15 |
| 5.000 | kr.3.42093 | kr.17,104.65 |
| Unit Price without VAT: | kr.12.96000 |
|---|---|
| Unit Price with VAT: | kr.16.20000 |








