Similar
Similar
Similar

IPD80N04S306ATMA1 | |
|---|---|
DigiKey Part Number | IPD80N04S306ATMA1TR-ND - Tape & Reel (TR) IPD80N04S306ATMA1CT-ND - Cut Tape (CT) IPD80N04S306ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD80N04S306ATMA1 |
Description | MOSFET N-CH 40V 90A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 100W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3250 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 100W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 52µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD120N4LF6 | STMicroelectronics | 38.956 | 497-11097-1-ND | kr.18.51000 | Similar |
| STD95N4F3 | STMicroelectronics | 5.312 | 497-6024-1-ND | kr.15.28000 | Similar |
| STD95N4LF3 | STMicroelectronics | 3.406 | 497-8776-1-ND | kr.16.17000 | Similar |
| TK100S04N1L,LQ | Toshiba Semiconductor and Storage | 2.814 | TK100S04N1LLQCT-ND | kr.23.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.22722 | kr.15,568.05 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |



