


IPD65R400CEAUMA1 | |
---|---|
DigiKey Part Number | IPD65R400CEAUMA1TR-ND - Tape & Reel (TR) IPD65R400CEAUMA1CT-ND - Cut Tape (CT) IPD65R400CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD65R400CEAUMA1 |
Description | MOSFET N-CH 650V 15.1A TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15.1A (Tc) 118W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD65R400CEAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 320µA | |
Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 710 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 118W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.36000 | kr.7.36 |
10 | kr.4.92800 | kr.49.28 |
100 | kr.3.57760 | kr.357.76 |
500 | kr.3.12128 | kr.1,560.64 |
1.000 | kr.2.84403 | kr.2,844.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.22001 | kr.5,550.02 |
Unit Price without VAT: | kr.7.36000 |
---|---|
Unit Price with VAT: | kr.9.20000 |