


IPD65R1K4C6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD65R1K4C6ATMA1TR-ND - Tape & Reel (TR) 448-IPD65R1K4C6ATMA1CT-ND - Cut Tape (CT) 448-IPD65R1K4C6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD65R1K4C6ATMA1 |
Description | MOSFET N-CH 650V 3.2A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 3.2A (Tc) 28W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD65R1K4C6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 225 pF @ 100 V |
Part Status Last Time Buy | Power Dissipation (Max) 28W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD70R1K4P7SAUMA1 | Infineon Technologies | 7.535 | IPD70R1K4P7SAUMA1CT-ND | kr.6.21000 | Similar |
| STD5NK60ZT4 | STMicroelectronics | 2.435 | 497-5890-1-ND | kr.17.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.49000 | kr.54.90 |
| 100 | kr.3.63470 | kr.363.47 |
| 500 | kr.2.83930 | kr.1,419.65 |
| 1.000 | kr.2.58323 | kr.2,583.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.43895 | kr.6,097.38 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |







