N-Channel 600 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD60R380C6ATMA1

DigiKey Part Number
IPD60R380C6ATMA1TR-ND - Tape & Reel (TR)
IPD60R380C6ATMA1CT-ND - Cut Tape (CT)
IPD60R380C6ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R380C6ATMA1
Description
MOSFET N-CH 600V 10.6A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 10.6A (Tc) 83W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD60R380C6ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 320µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 100 V
Part Status
Not For New Designs
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
380mOhm @ 3.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIHD9N60E-GE3Vishay Siliconix0SIHD9N60E-GE3-NDkr.18.20000Similar
STD15N60M2-EPSTMicroelectronics0497-15899-1-NDkr.15.53000Similar
TSM70N380CP ROGTaiwan Semiconductor Corporation14.471TSM70N380CPROGCT-NDkr.29.23000Similar
In-Stock: 16.922
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.15000kr.15.15
10kr.9.71900kr.97.19
100kr.6.60440kr.660.44
500kr.5.27146kr.2,635.73
1.000kr.4.84281kr.4,842.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.37909kr.10,947.72
5.000kr.4.09261kr.20,463.05
7.500kr.3.94673kr.29,600.48
12.500kr.3.88087kr.48,510.88
Manufacturers Standard Package
Unit Price without VAT:kr.15.15000
Unit Price with VAT:kr.18.93750