
IPD60R180CM8XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60R180CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPD60R180CM8XTMA1CT-ND - Cut Tape (CT) 448-IPD60R180CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R180CM8XTMA1 |
Description | IPD60R180CM8XTMA1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tj) 127W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R180CM8XTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 180mOhm @ 5.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.7V @ 140µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 743 pF @ 400 V |
FET Type | Power Dissipation (Max) 127W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-313 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 10 | kr.10.41700 | kr.104.17 |
| 100 | kr.7.10400 | kr.710.40 |
| 500 | kr.5.68698 | kr.2,843.49 |
| 1.000 | kr.5.23151 | kr.5,231.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.72647 | kr.11,816.17 |
| 5.000 | kr.4.42270 | kr.22,113.50 |
| 7.500 | kr.4.26803 | kr.32,010.23 |
| 12.500 | kr.4.23988 | kr.52,998.50 |
| Unit Price without VAT: | kr.16.23000 |
|---|---|
| Unit Price with VAT: | kr.20.28750 |





