
IPD50P04P413ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD50P04P413ATMA2TR-ND - Tape & Reel (TR) 448-IPD50P04P413ATMA2CT-ND - Cut Tape (CT) 448-IPD50P04P413ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50P04P413ATMA2 |
Description | MOSFET P-CH 40V 50A TO252-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 50A (Tc) 58W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50P04P413ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 85µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-313 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.42000 | kr.10.42 |
| 10 | kr.6.61600 | kr.66.16 |
| 100 | kr.4.42000 | kr.442.00 |
| 500 | kr.3.47772 | kr.1,738.86 |
| 1.000 | kr.3.17456 | kr.3,174.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.84646 | kr.7,116.15 |
| 5.000 | kr.2.64371 | kr.13,218.55 |
| 7.500 | kr.2.54046 | kr.19,053.45 |
| 12.500 | kr.2.53262 | kr.31,657.75 |
| Unit Price without VAT: | kr.10.42000 |
|---|---|
| Unit Price with VAT: | kr.13.02500 |











