Similar
Similar
Similar
Similar

IPD50N10S3L16ATMA1 | |
|---|---|
DigiKey Part Number | IPD50N10S3L16ATMA1TR-ND - Tape & Reel (TR) IPD50N10S3L16ATMA1CT-ND - Cut Tape (CT) IPD50N10S3L16ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50N10S3L16ATMA1 |
Description | MOSFET N-CH 100V 50A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Tc) 100W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4180 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 100W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.4V @ 60µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT10H015LK3-13 | Diodes Incorporated | 10.416 | DMT10H015LK3-13DICT-ND | kr.11.54000 | Similar |
| RBA40N10EANS-5UA11#HB0 | Renesas Electronics Corporation | 0 | 559-RBA40N10EANS-5UA11#HB0CT-ND | kr.11.29000 | Similar |
| SQD70140EL_GE3 | Vishay Siliconix | 6.278 | SQD70140EL_GE3CT-ND | kr.11.86000 | Similar |
| TK55S10N1,LQ | Toshiba Semiconductor and Storage | 3.162 | TK55S10N1LQCT-ND | kr.24.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.89000 | kr.18.89 |
| 10 | kr.12.23000 | kr.122.30 |
| 100 | kr.8.41700 | kr.841.70 |
| 500 | kr.6.78608 | kr.3,393.04 |
| 1.000 | kr.6.43415 | kr.6,434.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.69476 | kr.14,236.90 |
| 5.000 | kr.5.34451 | kr.26,722.55 |
| 7.500 | kr.5.25665 | kr.39,424.88 |
| Unit Price without VAT: | kr.18.89000 |
|---|---|
| Unit Price with VAT: | kr.23.61250 |








