
IPD50N06S4L08ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD50N06S4L08ATMA2TR-ND - Tape & Reel (TR) 448-IPD50N06S4L08ATMA2CT-ND - Cut Tape (CT) 448-IPD50N06S4L08ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50N06S4L08ATMA2 |
Description | MOSFET N-CH 60V 50A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 71W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50N06S4L08ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 35µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 4780 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.64000 | kr.11.64 |
| 10 | kr.7.38800 | kr.73.88 |
| 100 | kr.4.94790 | kr.494.79 |
| 500 | kr.3.90044 | kr.1,950.22 |
| 1.000 | kr.3.56344 | kr.3,563.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.19869 | kr.7,996.73 |
| 5.000 | kr.2.97332 | kr.14,866.60 |
| 7.500 | kr.2.85853 | kr.21,438.97 |
| 12.500 | kr.2.72960 | kr.34,120.00 |
| 17.500 | kr.2.68292 | kr.46,951.10 |
| Unit Price without VAT: | kr.11.64000 |
|---|---|
| Unit Price with VAT: | kr.14.55000 |



