
IPD30N06S2L13ATMA4 | |
|---|---|
DigiKey Part Number | IPD30N06S2L13ATMA4TR-ND - Tape & Reel (TR) IPD30N06S2L13ATMA4CT-ND - Cut Tape (CT) IPD30N06S2L13ATMA4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N06S2L13ATMA4 |
Description | MOSFET N-CH 55V 30A TO252-31 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 136W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD30N06S2L13ATMA4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1800 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.03000 | kr.15.03 |
| 10 | kr.9.63000 | kr.96.30 |
| 100 | kr.6.54350 | kr.654.35 |
| 500 | kr.5.22060 | kr.2,610.30 |
| 1.000 | kr.4.79532 | kr.4,795.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.33514 | kr.10,837.85 |
| 5.000 | kr.4.05087 | kr.20,254.35 |
| 7.500 | kr.3.90613 | kr.29,295.98 |
| 12.500 | kr.3.83570 | kr.47,946.25 |
| Unit Price without VAT: | kr.15.03000 |
|---|---|
| Unit Price with VAT: | kr.18.78750 |



