


BTS70401EPZXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS70401EPZXUMA1TR-ND - Tape & Reel (TR) 448-BTS70401EPZXUMA1CT-ND - Cut Tape (CT) 448-BTS70401EPZXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70401EPZXUMA1 |
Description | PROFET PG-TSDSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.5A PG-TDSO-14-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70401EPZXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.5A | |
Rds On (Typ) | 19mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-14-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.6.03600 | kr.60.36 |
| 25 | kr.5.46760 | kr.136.69 |
| 100 | kr.4.83870 | kr.483.87 |
| 250 | kr.4.53944 | kr.1,134.86 |
| 500 | kr.4.35900 | kr.2,179.50 |
| 1.000 | kr.4.28552 | kr.4,285.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.02689 | kr.12,080.67 |
| 6.000 | kr.3.93708 | kr.23,622.48 |
| 9.000 | kr.3.89209 | kr.35,028.81 |
| 15.000 | kr.3.84226 | kr.57,633.90 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |


