
IPD14N06S280ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD14N06S280ATMA2TR-ND - Tape & Reel (TR) 448-IPD14N06S280ATMA2CT-ND - Cut Tape (CT) 448-IPD14N06S280ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD14N06S280ATMA2 |
Description | MOSFET N-CH 55V 17A TO252-31 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 17A (Tc) 47W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD14N06S280ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 14µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 293 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.2.20800 | kr.22.08 |
| 100 | kr.2.19330 | kr.219.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.77562 | kr.4,439.05 |
| 5.000 | kr.1.72992 | kr.8,649.60 |
| 7.500 | kr.1.69671 | kr.12,725.32 |
| 12.500 | kr.1.64720 | kr.20,590.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |



