


IPD130N10NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD130N10NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPD130N10NF2SATMA1CT-ND - Cut Tape (CT) 448-IPD130N10NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD130N10NF2SATMA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11A (Ta), 52A (Tc) 3W (Ta), 71W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD130N10NF2SATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 13mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 3.8V @ 30µA |
Series | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 50 V |
FET Type | Power Dissipation (Max) 3W (Ta), 71W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.7.14500 | kr.71.45 |
| 100 | kr.4.77850 | kr.477.85 |
| 500 | kr.3.76380 | kr.1,881.90 |
| 1.000 | kr.3.43729 | kr.3,437.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.16265 | kr.6,325.30 |
| 4.000 | kr.2.93171 | kr.11,726.84 |
| 6.000 | kr.2.81408 | kr.16,884.48 |
| 10.000 | kr.2.68197 | kr.26,819.70 |
| 14.000 | kr.2.60375 | kr.36,452.50 |
| 20.000 | kr.2.57642 | kr.51,528.40 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |


