
IPD088N06N3GATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD088N06N3GATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD088N06N3GATMA1 |
Description | MOSFET N-CH 60V 50A TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 50A (Tc) 71W (Tc) Surface Mount PG-TO252-3-311 |
Datasheet | Datasheet |
EDA/CAD Models | IPD088N06N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 34µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3900 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 71W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package PG-TO252-3-311 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.8mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.03158 | kr.7,578.95 |
| Unit Price without VAT: | kr.3.03158 |
|---|---|
| Unit Price with VAT: | kr.3.78948 |

