IPD079N06L3GBTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 9.062
Unit Price: kr.10.90000
Datasheet

Similar


Infineon Technologies
In Stock: 21.690
Unit Price: kr.10.59000
Datasheet

Similar


Infineon Technologies
In Stock: 173
Unit Price: kr.15.03000
Datasheet

Similar


onsemi
In Stock: 3.062
Unit Price: kr.18.64000
Datasheet

Similar


Vishay Siliconix
In Stock: 5.721
Unit Price: kr.39.63000
Datasheet

Similar


STMicroelectronics
In Stock: 2.197
Unit Price: kr.17.69000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.704
Unit Price: kr.16.99000
Datasheet
N-Channel 60 V 50A (Tc) 79W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 50A (Tc) 79W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD079N06L3GBTMA1

DigiKey Part Number
IPD079N06L3GBTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD079N06L3GBTMA1
Description
MOSFET N-CH 60V 50A TO252-3
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 79W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.2V @ 34µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4900 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes