IPB80N06S2L06ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1
Unit Price: kr.14.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.394
Unit Price: kr.11.56000
Datasheet

Similar


onsemi
In Stock: 1.570
Unit Price: kr.16.73000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 269
Unit Price: kr.21.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 152
Unit Price: kr.9.23000
Datasheet

Similar


STMicroelectronics
In Stock: 1.494
Unit Price: kr.13.03000
Datasheet

Similar


STMicroelectronics
In Stock: 220
Unit Price: kr.13.93000
Datasheet

Similar


STMicroelectronics
In Stock: 449
Unit Price: kr.12.28000
Datasheet
N-Channel 55 V 80A (Tc) 250W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB80N06S2L06ATMA1

DigiKey Part Number
IPB80N06S2L06ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB80N06S2L06ATMA1
Description
MOSFET N-CH 55V 80A TO263-3
Customer Reference
Detailed Description
N-Channel 55 V 80A (Tc) 250W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3800 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
250W (Tc)
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6mOhm @ 69A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 180µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB80N06S2L06ATMA2Infineon Technologies1IPB80N06S2L06ATMA2CT-NDkr.14.90000Direct
BUK966R5-60E,118Nexperia USA Inc.5.3941727-7263-1-NDkr.11.56000Similar
FDB070AN06A0onsemi1.570FDB070AN06A0CT-NDkr.16.73000Similar
NP110N055PUK-E1-AYRenesas Electronics Corporation269559-NP110N055PUK-E1-AYCT-NDkr.21.29000Similar
PSMN7R6-60BS,118Nexperia USA Inc.1521727-7215-1-NDkr.9.23000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes