N-Channel 40 V 80A (Tc) 71W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB80N04S404ATMA1

DigiKey Part Number
IPB80N04S404ATMA1TR-ND - Tape & Reel (TR)
IPB80N04S404ATMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IPB80N04S404ATMA1
Description
MOSFET N-CH 40V 80A TO263-3-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 71W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB80N04S404ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3440 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Dissipation (Max)
71W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
4.2mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 35µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.72000kr.15.72
10kr.10.08700kr.100.87
100kr.6.86750kr.686.75
500kr.5.49006kr.2,745.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.04721kr.5,047.21
2.000kr.4.67486kr.9,349.72
3.000kr.4.48523kr.13,455.69
5.000kr.4.27218kr.21,360.90
7.000kr.4.14606kr.29,022.42
10.000kr.4.07583kr.40,758.30
Manufacturers Standard Package
Unit Price without VAT:kr.15.72000
Unit Price with VAT:kr.19.65000