
IPB100N10S305ATMA1 | |
|---|---|
DigiKey Part Number | IPB100N10S305ATMA1TR-ND - Tape & Reel (TR) IPB100N10S305ATMA1CT-ND - Cut Tape (CT) IPB100N10S305ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB100N10S305ATMA1 |
Description | MOSFET N-CH 100V 100A TO263-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 176 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11570 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 240µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN3R8-100BS,118 | Nexperia USA Inc. | 5.063 | 1727-7109-1-ND | kr.32.02000 | Similar |
| PSMN5R6-100BS,118 | Nexperia USA Inc. | 1.031 | 1727-7125-1-ND | kr.25.74000 | Similar |
| RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 800 | 559-RBA250N10CHPF-4UA02#GB0CT-ND | kr.21.95835 | Similar |
| STH180N10F3-2 | STMicroelectronics | 120 | 497-11216-1-ND | kr.36.07000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.34000 | kr.50.34 |
| 10 | kr.33.83000 | kr.338.30 |
| 100 | kr.24.46420 | kr.2,446.42 |
| 500 | kr.20.47326 | kr.10,236.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.19245 | kr.19,192.45 |
| 2.000 | kr.18.11624 | kr.36,232.48 |
| 3.000 | kr.17.56833 | kr.52,704.99 |
| Unit Price without VAT: | kr.50.34000 |
|---|---|
| Unit Price with VAT: | kr.62.92500 |

