IPB100N04S204ATMA4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: kr.33.43547
Datasheet
N-Channel 40 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB100N04S204ATMA4

DigiKey Part Number
IPB100N04S204ATMA4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB100N04S204ATMA4
Description
MOSFET N-CH 40V 100A TO263-3
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB100N04S204ATMA4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
172 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
5300 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
300W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3.3mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTA220N04T2-7IXYS0IXTA220N04T2-7-NDkr.33.43547Similar
Obsolete
Marketplace Stock: 1.984 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.984In Stock
Ships from Rochester Electronics, LLC