
IPB057N15NM6ATMA1 | |
---|---|
DigiKey Part Number | 448-IPB057N15NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPB057N15NM6ATMA1CT-ND - Cut Tape (CT) 448-IPB057N15NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB057N15NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 17A (Ta), 128A (Tc) 3.8W (Ta), 211W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB057N15NM6ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 15V | |
Rds On (Max) @ Id, Vgs | 5.4mOhm @ 52A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 112µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4000 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 211W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.57000 | kr.21.57 |
10 | kr.14.04800 | kr.140.48 |
100 | kr.9.77220 | kr.977.22 |
500 | kr.8.39962 | kr.4,199.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.7.35981 | kr.7,359.81 |
2.000 | kr.6.86669 | kr.13,733.38 |
3.000 | kr.6.86240 | kr.20,587.20 |
Unit Price without VAT: | kr.21.57000 |
---|---|
Unit Price with VAT: | kr.26.96250 |