IPB034N06N3GATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3.385
Unit Price: kr.25.61000
Datasheet
N-Channel 60 V 100A (Tc) 167W (Tc) Surface Mount PG-TO263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB034N06N3GATMA1

DigiKey Part Number
IPB034N06N3GATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB034N06N3GATMA1
Description
MOSFET N-CH 60V 100A TO263-7
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 167W (Tc) Surface Mount PG-TO263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 93µA
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
11000 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes