PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO263-3
PG-T0263-3

IPB020NE7N3GATMA1

DigiKey Part Number
IPB020NE7N3GATMA1TR-ND - Tape & Reel (TR)
IPB020NE7N3GATMA1CT-ND - Cut Tape (CT)
IPB020NE7N3GATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB020NE7N3GATMA1
Description
MOSFET N-CH 75V 120A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 120A (Tc) 300W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB020NE7N3GATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 273µA
Gate Charge (Qg) (Max) @ Vgs
206 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14400 pF @ 37.5 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.19000kr.40.19
10kr.26.99500kr.269.95
100kr.19.50910kr.1,950.91
500kr.19.47532kr.9,737.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.91117kr.15,911.17
Manufacturers Standard Package
Unit Price without VAT:kr.40.19000
Unit Price with VAT:kr.50.23750