
IPB014N06NATMA1 | |
|---|---|
DigiKey Part Number | IPB014N06NATMA1TR-ND - Tape & Reel (TR) IPB014N06NATMA1CT-ND - Cut Tape (CT) IPB014N06NATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB014N06NATMA1 |
Description | MOSFET N-CH 60V 34A/180A TO263-7 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 34A (Ta), 180A (Tc) 3W (Ta), 214W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPB014N06NATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 143µA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7800 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.12000 | kr.31.12 |
| 10 | kr.20.57000 | kr.205.70 |
| 100 | kr.14.56780 | kr.1,456.78 |
| 500 | kr.12.59842 | kr.6,299.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.18428 | kr.11,184.28 |
| 2.000 | kr.10.49309 | kr.20,986.18 |
| 3.000 | kr.10.29282 | kr.30,878.46 |
| Unit Price without VAT: | kr.31.12000 |
|---|---|
| Unit Price with VAT: | kr.38.90000 |











