
IPB012N04NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB012N04NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPB012N04NF2SATMA1CT-ND - Cut Tape (CT) 448-IPB012N04NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB012N04NF2SATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 41A (Ta), 197A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB012N04NF2SATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.4V @ 189µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 239 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 11300 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.25mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.25000 | kr.22.25 |
| 10 | kr.14.47400 | kr.144.74 |
| 100 | kr.10.05590 | kr.1,005.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.7.74423 | kr.6,195.38 |
| 1.600 | kr.7.20478 | kr.11,527.65 |
| 2.400 | kr.6.93002 | kr.16,632.05 |
| 4.000 | kr.6.62140 | kr.26,485.60 |
| 5.600 | kr.6.55398 | kr.36,702.29 |
| Unit Price without VAT: | kr.22.25000 |
|---|---|
| Unit Price with VAT: | kr.27.81250 |

