IPAW60R600P7SE8228XKSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 309
Unit Price: kr.10.02000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 140
Unit Price: kr.9.95000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: kr.12.49000
Datasheet
N-Channel 600 V 6A (Tc) 21W (Tc) Through Hole PG-TO220-FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPAW60R600P7SE8228XKSA1

DigiKey Part Number
448-IPAW60R600P7SE8228XKSA1-ND
Manufacturer
Manufacturer Product Number
IPAW60R600P7SE8228XKSA1
Description
MOSFET N-CH 600V 6A TO220
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 6A (Tc) 21W (Tc) Through Hole PG-TO220-FP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 80µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
363 pF @ 400 V
Part Status
Active
Power Dissipation (Max)
21W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO220-FP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
600mOhm @ 1.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPA60R600P7SE8228XKSA1Infineon Technologies309448-IPA60R600P7SE8228XKSA1-NDkr.10.02000Parametric Equivalent
IPA60R600P7SXKSA1Infineon Technologies140IPA60R600P7SXKSA1-NDkr.9.95000Parametric Equivalent
IPA60R600P7XKSA1Infineon Technologies0IPA60R600P7XKSA1-NDkr.12.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
450kr.3.36653kr.1,514.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.36653
Unit Price with VAT:kr.4.20816