Similar
Similar
Similar
Similar
Parametric Equivalent



IPAW60R360P7SXKSA1 | |
|---|---|
DigiKey Part Number | IPAW60R360P7SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAW60R360P7SXKSA1 |
Description | MOSFET N-CH 650V 9A TO220 |
Customer Reference | |
Detailed Description | N-Channel 650 V 9A (Tc) 22W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 140µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 555 pF @ 400 V |
Part Status Obsolete | Power Dissipation (Max) 22W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220 Full Pack |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 2.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF11S65L | Alpha & Omega Semiconductor Inc. | 149 | 785-1517-5-ND | kr.23.91000 | Similar |
| STFU18N65M2 | STMicroelectronics | 910 | 497-16306-5-ND | kr.21.54000 | Similar |
| TK10A60W,S4VX | Toshiba Semiconductor and Storage | 102 | TK10A60WS4VX-ND | kr.21.22000 | Similar |
| TK11A65W,S5X | Toshiba Semiconductor and Storage | 37 | TK11A65WS5X-ND | kr.14.23000 | Similar |
| IPAW60R360P7SXKSA1 | Rochester Electronics, LLC | 450 | 2156-IPAW60R360P7SXKSA1-ND | kr.4.93569 | Parametric Equivalent |














