Parametric Equivalent



IPAN80R280P7XKSA1 | |
|---|---|
DigiKey Part Number | IPAN80R280P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPAN80R280P7XKSA1 |
Description | MOSFET N-CH 800V 17A TO220 |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 30W (Tc) Through Hole PG-TO220-3-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPAN80R280P7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 360µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 500 V |
Part Status Obsolete | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package PG-TO220-3-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 7.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA80R280P7XKSA1 | Infineon Technologies | 1.479 | 448-IPA80R280P7XKSA1-ND | kr.3.37000 | Parametric Equivalent |
| FCPF16N60 | onsemi | 998 | FCPF16N60-ND | kr.4.59000 | Similar |










