
| IPAN60R600P7SXKSA1 | |
|---|---|
| DigiKey Part Number | 448-IPAN60R600P7SXKSA1-ND | 
| Manufacturer | |
| Manufacturer Product Number | IPAN60R600P7SXKSA1 | 
| Description | MOSFET N-CH 650V 6A TO220 | 
| Customer Reference | |
| Detailed Description | N-Channel 650 V 6A (Tc) 21W (Tc) Through Hole PG-TO220 Full Pack | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IPAN60R600P7SXKSA1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 650 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 600mOhm @ 1.7A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 80µA | |
| Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 363 pF @ 400 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 21W (Tc) | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Supplier Device Package | PG-TO220 Full Pack | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.92000 | kr.9.92 | 
| 50 | kr.4.69640 | kr.234.82 | 
| 100 | kr.4.18430 | kr.418.43 | 
| Unit Price without VAT: | kr.9.92000 | 
|---|---|
| Unit Price with VAT: | kr.12.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark