

IPA95R750P7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA95R750P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA95R750P7XKSA1 |
Description | MOSFET N-CH 950V 9A TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 9A (Tc) 28W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA95R750P7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 220µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 712 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.26000 | kr.16.26 |
| 50 | kr.7.99100 | kr.399.55 |
| 100 | kr.7.27550 | kr.727.55 |
| 500 | kr.5.77766 | kr.2,888.83 |
| 1.000 | kr.5.32467 | kr.5,324.67 |
| 2.000 | kr.4.94378 | kr.9,887.56 |
| 5.000 | kr.4.86720 | kr.24,336.00 |
| Unit Price without VAT: | kr.16.26000 |
|---|---|
| Unit Price with VAT: | kr.20.32500 |








