

IPA95R1K2P7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA95R1K2P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA95R1K2P7XKSA1 |
Description | MOSFET N-CH 950V 6A TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 6A (Tc) 27W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA95R1K2P7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 478 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 27W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 50 | kr.6.29240 | kr.314.62 |
| 100 | kr.5.79070 | kr.579.07 |
| 500 | kr.4.76288 | kr.2,381.44 |
| 1.000 | kr.4.12378 | kr.4,123.78 |
| 2.000 | kr.3.91690 | kr.7,833.80 |
| 5.000 | kr.3.71200 | kr.18,560.00 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |








